Part Details for SMDND02100QA00MP by Wima
Overview of SMDND02100QA00MP by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDND02100QA00MP
SMDND02100QA00MP CAD Models
SMDND02100QA00MP Part Data Attributes
|
SMDND02100QA00MP
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDND02100QA00MP
Wima
Film Capacitor, Polyethylene Naphthalate, 100V, 20% +Tol, 20% -Tol, 0.01uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Terminal Finish | Tin (Sn) | |
Width | 5.1 mm |
Alternate Parts for SMDND02100QA00MP
This table gives cross-reference parts and alternative options found for SMDND02100QA00MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDND02100QA00MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDND02100QA00MS00 | Film Capacitor, Polyethylene Naphthalate, 100V, 20% +Tol, 20% -Tol, 0.01uF, 2220, | Wima | SMDND02100QA00MP vs SMDND02100QA00MS00 |
SMDND02100QA00MQ00 | Film Capacitor, Polyethylene Naphthalate, 100V, 20% +Tol, 20% -Tol, 0.01uF, Surface Mount, 2220, CHIP | Wima | SMDND02100QA00MP vs SMDND02100QA00MQ00 |
SMDND02100QA00MQ | Film Capacitor, Polyethylene Naphthalate, 100V, 20% +Tol, 20% -Tol, 0.01uF, 2220, | Wima | SMDND02100QA00MP vs SMDND02100QA00MQ |
SMDND02100QA00MP00 | Film Capacitor, Polyethylene Naphthalate, 100V, 20% +Tol, 20% -Tol, 0.01uF, Surface Mount, 2220, CHIP | Wima | SMDND02100QA00MP vs SMDND02100QA00MP00 |