Part Details for SMDNC02470QA00KP00 by Wima
Overview of SMDNC02470QA00KP00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDNC02470QA00KP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDNC02470QA00KP00TR-ND
|
DigiKey | SMD-PEN 0.047 F 63 VDC 5.7X5.1X3 Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7337 | Buy Now |
DISTI #
505-SMDNC02470QAKP00
|
Mouser Electronics | Film Capacitors .047uF 63 Volts 10% RoHS: Compliant | 0 |
|
$0.6550 / $0.7330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$1.6700 | Buy Now |
Part Details for SMDNC02470QA00KP00
SMDNC02470QA00KP00 CAD Models
SMDNC02470QA00KP00 Part Data Attributes
|
SMDNC02470QA00KP00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDNC02470QA00KP00
Wima
Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.047uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |
Alternate Parts for SMDNC02470QA00KP00
This table gives cross-reference parts and alternative options found for SMDNC02470QA00KP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDNC02470QA00KP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDNC02470QA00KS00 | Wima | Check for Price | Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.047uF, 2220, | SMDNC02470QA00KP00 vs SMDNC02470QA00KS00 |
SMDNC02470QA00KQ00 | Wima | Check for Price | Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.047uF, Surface Mount, 2220, CHIP | SMDNC02470QA00KP00 vs SMDNC02470QA00KQ00 |
SMDNC02470QA00KP | Wima | Check for Price | Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.047uF, 2220, | SMDNC02470QA00KP00 vs SMDNC02470QA00KP |