Part Details for SMDJ9.0A by Littelfuse Inc
Overview of SMDJ9.0A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ9.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3739
|
Newark | Tvs 3Kw 9V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse SMDJ9.0A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4140 | Buy Now |
DISTI #
18-SMDJ9.0ACT-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2972 In Stock |
|
$0.3479 / $0.8900 | Buy Now |
DISTI #
576-SMDJ9.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 9V 5% Uni-Directional RoHS: Compliant | 2662 |
|
$0.3320 / $0.8900 | Buy Now |
DISTI #
SMDJ9.0A
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 9V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3160 | Buy Now |
DISTI #
SMDJ9.0A-LF
|
TME | Diode: TVS, 3kW, 10.55V, 194.8A, unidirectional, ±5%, DO214AB, SMDJ Min Qty: 1 | 0 |
|
$0.4530 / $0.8050 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 3000W 9V DO214AB (SMC) SMT T&R | 0 |
|
$0.6251 / $0.7189 | RFQ |
Part Details for SMDJ9.0A
SMDJ9.0A CAD Models
SMDJ9.0A Part Data Attributes
|
SMDJ9.0A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ9.0A
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |