There are no models available for this part yet.
Overview of SMDJ54AH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDJ54AH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-SMDJ54AHTR-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO214AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3504 / $0.3857 | Buy Now | |
DISTI #
SMDJ54AH
|
Avnet Americas | Diode TVS Single Uni-Directional 54V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ54AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3693 / $0.4029 | Buy Now | |
DISTI #
821-SMDJ54AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3000W, 63.2V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.3500 / $0.3850 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.3640 | Buy Now |
CAD Models for SMDJ54AH by Taiwan Semiconductor
Part Data Attributes for SMDJ54AH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
66.3 V
|
Breakdown Voltage-Min
|
60 V
|
Breakdown Voltage-Nom
|
63.15 V
|
Clamping Voltage-Max
|
87.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
AEC-Q101; IEC-61249-2-21
|
Rep Pk Reverse Voltage-Max
|
54 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
54 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMDJ54AH
This table gives cross-reference parts and alternative options found for SMDJ54AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ54AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ54A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMDJ54AH vs SMDJ54A |
3.0SMCJ54A | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | SMDJ54AH vs 3.0SMCJ54A |
SMDJ54A | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ54AH vs SMDJ54A |
SMDJ54AJ | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | WeEn Semiconductor Co Ltd | SMDJ54AH vs SMDJ54AJ |
SMDJ54AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMDJ54AH vs SMDJ54AF1 |
3.0SMCJ54A | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMDJ54AH vs 3.0SMCJ54A |
SMDJ54A/TR7 | Transient Suppressor, | Pulse Electronics Corporation | SMDJ54AH vs SMDJ54A/TR7 |
SMDJ54A | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMDJ54AH vs SMDJ54A |
SMDJ54AG-SMC-R | Trans Voltage Suppressor Diode, | Unisonic Technologies Co Ltd | SMDJ54AH vs SMDJ54AG-SMC-R |
3.0SMCJ54A-H | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMDJ54AH vs 3.0SMCJ54A-H |