Part Details for SMDJ51CA-HR by Littelfuse Inc
Overview of SMDJ51CA-HR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ51CA-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8409
|
Newark | Tvs Diode, 3Kw, 51V, Bi-Directional, Do-214Ab, Product Range:Smdj-Hr Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:51V, Clamping Voltage Max:82.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ51CA-HR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$18.6200 | Buy Now |
DISTI #
64X6908
|
Newark | Tvs Diode, 3Kw, 51V, Bi-Directional, Do-214Ab, Product Range:Smdj-Hr Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:51V, Clamping Voltage Max:82.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ51CA-HR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.6600 / $17.5000 | Buy Now |
DISTI #
SMDJ51CA-HR-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.5000 | Buy Now |
DISTI #
576-SMDJ51CA-HR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 51V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$18.2100 | Order Now |
DISTI #
SMDJ51CA-HR
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 51V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$17.5000 / $18.2100 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 51V DO214AB (SMC) SMT T&R | 0 |
|
$31.2138 / $33.3988 | RFQ |
Part Details for SMDJ51CA-HR
SMDJ51CA-HR CAD Models
SMDJ51CA-HR Part Data Attributes
|
SMDJ51CA-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ51CA-HR
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ51CA-HR
This table gives cross-reference parts and alternative options found for SMDJ51CA-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ51CA-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDJ51CA-AT/TR13 | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | SMDJ51CA-HR vs SMDJ51CA-AT/TR13 |
SMDJ51CAJ | WeEn Semiconductor Co Ltd | $0.2830 | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | SMDJ51CA-HR vs SMDJ51CAJ |
SMC3K51CA-M3/9A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ51CA-HR vs SMC3K51CA-M3/9A |
SMC3K51CAHM3/9A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ51CA-HR vs SMC3K51CAHM3/9A |
SMC3K51CA-M3/57 | Vishay Intertechnologies | $1.2305 | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ51CA-HR vs SMC3K51CA-M3/57 |
SMDJ51CA-T7 | Littelfuse Inc | $0.7197 | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ51CA-HR vs SMDJ51CA-T7 |
SMDJ51CA-AT/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMDJ51CA-HR vs SMDJ51CA-AT/TR7 |
3.0SMCJ51CA | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMDJ51CA-HR vs 3.0SMCJ51CA |
3.0SMCJ51C | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | SMDJ51CA-HR vs 3.0SMCJ51C |
SMDJ51CA-C | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ51CA-HR vs SMDJ51CA-C |