Part Details for SMDJ5.0CA by ProTek Devices
Overview of SMDJ5.0CA by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDJ5.0CA
SMDJ5.0CA CAD Models
SMDJ5.0CA Part Data Attributes
|
SMDJ5.0CA
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMDJ5.0CA
ProTek Devices
Trans Voltage Suppressor Diode, 3000W, Bidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Min | 6.4 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMDJ5.0CA
This table gives cross-reference parts and alternative options found for SMDJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ5.0CA-H | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMDJ5.0CA vs 3.0SMCJ5.0CA-H |
3.0SMCJ5.0CA | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | SMDJ5.0CA vs 3.0SMCJ5.0CA |
3.0SMCJ5.0CA | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taitron Components Inc | SMDJ5.0CA vs 3.0SMCJ5.0CA |
3.0SMCJ5.0CA | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Viking Tech Corp | SMDJ5.0CA vs 3.0SMCJ5.0CA |
3.0SMCJ5.0CA | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SMDJ5.0CA vs 3.0SMCJ5.0CA |
3.0SMCJ5.0CA_R1_00001 | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | SMDJ5.0CA vs 3.0SMCJ5.0CA_R1_00001 |
3.0SMCJ5.0CA | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | SMDJ5.0CA vs 3.0SMCJ5.0CA |
3.0SMCJ5.0CA | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Promax-Johnton Electronic Corporation | SMDJ5.0CA vs 3.0SMCJ5.0CA |
3.0SMCJ5.0CA | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMDJ5.0CA vs 3.0SMCJ5.0CA |
3.0SMCJ5.0CA | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | EIC Semiconductor Inc | SMDJ5.0CA vs 3.0SMCJ5.0CA |