Part Details for SMDJ48AJ by WeEn Semiconductor Co Ltd
Overview of SMDJ48AJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ48AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-SMDJ48AJTR-ND
|
DigiKey | SMDJ48A/SMC/REEL 13" Q1/T1 *STA Min Qty: 12000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1750 | Buy Now |
DISTI #
SMDJ48AJ
|
Avnet Americas | Diode TVS Single Uni-Directional 48V 3000W 2-Pin SMC T/R - Tape and Reel (Alt: SMDJ48AJ) Min Qty: 12000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 | Buy Now |
DISTI #
771-SMDJ48AJ
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMDJ48A/SMC/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.1790 / $0.1830 | Order Now |
Part Details for SMDJ48AJ
SMDJ48AJ CAD Models
SMDJ48AJ Part Data Attributes
|
SMDJ48AJ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMDJ48AJ
WeEn Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.5 V | |
Breakdown Voltage-Min | 53.7 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMDJ48AJ
This table gives cross-reference parts and alternative options found for SMDJ48AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ48AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214L-T48ALF | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | SMDJ48AJ vs CD214L-T48ALF |
SMLJ48A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMDJ48AJ vs SMLJ48A-Q |
SMDJ48A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ48AJ vs SMDJ48A-AT/TR13 |
SMLJ48A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMDJ48AJ vs SMLJ48A-QH |
3.0SMCJ48A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | SMDJ48AJ vs 3.0SMCJ48A |
SMDJ48A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ48AJ vs SMDJ48A/TR13 |
SMDJ48A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ48AJ vs SMDJ48A/TR7 |
SMDJ48A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ48AJ vs SMDJ48A-AT/TR7 |
SMDJ48AH | Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ48AJ vs SMDJ48AH |
SMDJ48AHR7G | Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ48AJ vs SMDJ48AHR7G |