Part Details for SMDJ40AHR7G by Taiwan Semiconductor
Overview of SMDJ40AHR7G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ40AHR7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMDJ40AHR7G-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO214AB Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SMDJ40AHR7G
|
Avnet Americas | Diode TVS Single Uni-Directional 40V 3000W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ40AHR7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for SMDJ40AHR7G
SMDJ40AHR7G CAD Models
SMDJ40AHR7G Part Data Attributes
|
SMDJ40AHR7G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMDJ40AHR7G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMDJ40AHR7G
This table gives cross-reference parts and alternative options found for SMDJ40AHR7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ40AHR7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ40AH | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ40AHR7G vs SMDJ40AH |
SMDJ40A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ40AHR7G vs SMDJ40A-AT/TR13 |
SMDJ40A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ40AHR7G vs SMDJ40A-AT/TR7 |
SMLJ40A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMDJ40AHR7G vs SMLJ40A-Q |
SMLJ40A | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | SMDJ40AHR7G vs SMLJ40A |
SMDJ40AJ | Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | WeEn Semiconductor Co Ltd | SMDJ40AHR7G vs SMDJ40AJ |
CD214L-T40ALF | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | SMDJ40AHR7G vs CD214L-T40ALF |
SMDJ40A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ40AHR7G vs SMDJ40A/TR13 |
SMDJ40A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ40AHR7G vs SMDJ40A/TR7 |
3.0SMCJ40A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | SMDJ40AHR7G vs 3.0SMCJ40A |