Datasheets
SMDJ20CAHR6G by: Taiwan Semiconductor

Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Part Details for SMDJ20CAHR6G by Taiwan Semiconductor

Overview of SMDJ20CAHR6G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for SMDJ20CAHR6G

SMDJ20CAHR6G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMDJ20CAHR6G Part Data Attributes

SMDJ20CAHR6G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
SMDJ20CAHR6G Taiwan Semiconductor Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description SMC, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 24.5 V
Breakdown Voltage-Min 22.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMDJ20CAHR6G

This table gives cross-reference parts and alternative options found for SMDJ20CAHR6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ20CAHR6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3SMC20CA Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN Central Semiconductor Corp SMDJ20CAHR6G vs 3SMC20CA
SMLJ20C-TP-HF Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMDJ20CAHR6G vs SMLJ20C-TP-HF
3.0SMCJ20C Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMDJ20CAHR6G vs 3.0SMCJ20C
SMDJ20CA-T7 Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc SMDJ20CAHR6G vs SMDJ20CA-T7
SMLJ20CAE3/TR13 Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMDJ20CAHR6G vs SMLJ20CAE3/TR13
SMDJ20CA-AT Trans Voltage Suppressor Diode, YAGEO Corporation SMDJ20CAHR6G vs SMDJ20CA-AT
SMLJ20CAE3 Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMDJ20CAHR6G vs SMLJ20CAE3
3.0SMCJ20C Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, Surge Components Inc SMDJ20CAHR6G vs 3.0SMCJ20C
SMLJ20CE3TR Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMDJ20CAHR6G vs SMLJ20CE3TR
SMLJ20CA-TP-HF Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMDJ20CAHR6G vs SMLJ20CA-TP-HF
Part Number Description Manufacturer Compare
SMDJ20CA-T500 Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices SMDJ20CAHR6G vs SMDJ20CA-T500
3.0SMCJ20CATR-A Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMDJ20CAHR6G vs 3.0SMCJ20CATR-A
SMLJ20C Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Micro Commercial Components SMDJ20CAHR6G vs SMLJ20C
SMDJ20CAV6G Transient Suppressor, Taiwan Semiconductor SMDJ20CAHR6G vs SMDJ20CAV6G
CD214L-T20CALF Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Bourns Inc SMDJ20CAHR6G vs CD214L-T20CALF
SMDJ20CA-T7 Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc SMDJ20CAHR6G vs SMDJ20CA-T7
3.0SMCJ20C Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMDJ20CAHR6G vs 3.0SMCJ20C
SMLJ20CATR Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMDJ20CAHR6G vs SMLJ20CATR
SMLJ20C Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMDJ20CAHR6G vs SMLJ20C
SMDJ20CA-AT/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation SMDJ20CAHR6G vs SMDJ20CA-AT/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDJ20CAHR6G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDJ20CAHR6G by Taiwan Semiconductor

  • Please alert me when SMDJ20CAHR6G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMDJ20CAHR6G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDJ20CAHR6G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMDJ20CAHR6G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDJ20CAHR6G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDJ20CAHR6G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: