There are no models available for this part yet.
Overview of SMDJ18A by Alpha & Omega Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDJ18A by Alpha & Omega Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
785-SMDJ18ATR-ND
|
DigiKey | 1CH 18V UNIDIRECTIONAL 3000W SMD Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2613 / $0.3031 | Buy Now |
CAD Models for SMDJ18A by Alpha & Omega Semiconductor
Part Data Attributes for SMDJ18A by Alpha & Omega Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALPHA & OMEGA SEMICONDUCTOR LTD
|
Reach Compliance Code
|
compliant
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Alternate Parts for SMDJ18A
This table gives cross-reference parts and alternative options found for SMDJ18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ18A | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ18A vs SMDJ18A |
SMDJ18A | Trans Voltage Suppressor Diode, | WeEn Semiconductor Co Ltd | SMDJ18A vs SMDJ18A |