Part Details for SMDJ17CA-AT/TR7 by Pulse Electronics Corporation
Overview of SMDJ17CA-AT/TR7 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDJ17CA-AT/TR7
SMDJ17CA-AT/TR7 CAD Models
SMDJ17CA-AT/TR7 Part Data Attributes
|
SMDJ17CA-AT/TR7
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDJ17CA-AT/TR7
Pulse Electronics Corporation
Transient Suppressor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.9 V | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 17 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMDJ17CA-AT/TR7
This table gives cross-reference parts and alternative options found for SMDJ17CA-AT/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ17CA-AT/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ17CA | Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMDJ17CA-AT/TR7 vs SMDJ17CA |
SMDJ17C-T13 | Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ17CA-AT/TR7 vs SMDJ17C-T13 |
SMDJ17CAHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMDJ17CA-AT/TR7 vs SMDJ17CAHV7G |
SMDJ17C | Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMDJ17CA-AT/TR7 vs SMDJ17C |
SMDJ17CAJ | Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | WeEn Semiconductor Co Ltd | SMDJ17CA-AT/TR7 vs SMDJ17CAJ |
SMDJ17CA-HRAT7 | Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ17CA-AT/TR7 vs SMDJ17CA-HRAT7 |
SMDJ17CAF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMDJ17CA-AT/TR7 vs SMDJ17CAF1 |
SMDJ17CA/TR7 | Trans Voltage Suppressor Diode, | Pulse Electronics Corporation | SMDJ17CA-AT/TR7 vs SMDJ17CA/TR7 |
SMDJ17CAQF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMDJ17CA-AT/TR7 vs SMDJ17CAQF1 |
SMDJ17CA-HRA | Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ17CA-AT/TR7 vs SMDJ17CA-HRA |