There are no models available for this part yet.
Overview of SMDJ15CA by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMDJ15CA by WeEn Semiconductor Co Ltd
Part Data Attributes for SMDJ15CA by WeEn Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
compliant
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Moisture Sensitivity Level
|
1
|
Alternate Parts for SMDJ15CA
This table gives cross-reference parts and alternative options found for SMDJ15CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ15CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ15CA | Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMDJ15CA vs SMDJ15CA |
SMDJ15CAV6G | Transient Suppressor, | Taiwan Semiconductor | SMDJ15CA vs SMDJ15CAV6G |
3.0SMCJ15C-H | Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMDJ15CA vs 3.0SMCJ15C-H |
SMDJ15CA | Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | BrightKing Inc | SMDJ15CA vs SMDJ15CA |
3.0SMCJ15C | Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMDJ15CA vs 3.0SMCJ15C |
SMDJ15CAV7G | Transient Suppressor, | Taiwan Semiconductor | SMDJ15CA vs SMDJ15CAV7G |
SMDJ15CA | Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SMDJ15CA vs SMDJ15CA |
SMDJ15CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ15CA vs SMDJ15CA-AT/TR13 |
SMLJ15C | Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMDJ15CA vs SMLJ15C |
SMDJ15CA-C | Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | SMDJ15CA vs SMDJ15CA-C |
Related Parts for SMDJ15CA
-
SMBJ10ATransient Suppressors
-
SMAZ15-TPZener Diodes
-
ES2DRectifier Diodes
-
SMCJ170CANon-linear Resistors
-
C1608X5R1E475K080ACFixed Capacitors
-
LPC1768FBD100Microcontrollers
-
IXTA96P085TPower Field-Effect Transistors
-
CRCW08050000Z0EAHPFixed Resistors
-
XRP7713ILBTR-FSwitching Regulator or Controllers