Part Details for SMDJ12CA-AT/TR13 by YAGEO Corporation
Overview of SMDJ12CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ12CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMDJ12CA-AT/TR13TR-ND
|
DigiKey | TVS DO-214AB 12V 19.9V AUTO Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1608 / $0.1867 | Buy Now |
DISTI #
SMDJ12CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 12V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ12CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMDJ12CA-AT/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMDJ DO-214AB 12V 19.9V AU RoHS: Compliant | 0 |
|
$0.1580 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.1303 | Buy Now |
DISTI #
SMDJ12CA-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes SMDJ DO-214AB 12V 19.9V AU RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1280 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 12V DO214AB (SMC) AUTO(AEC-Q101) S | 0 |
|
$0.2686 / $0.3089 | RFQ |
Part Details for SMDJ12CA-AT/TR13
SMDJ12CA-AT/TR13 CAD Models
SMDJ12CA-AT/TR13 Part Data Attributes:
|
SMDJ12CA-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDJ12CA-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ12CA-AT/TR13
This table gives cross-reference parts and alternative options found for SMDJ12CA-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ12CA-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ12CAHR6G | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ12CA-AT/TR13 vs SMDJ12CAHR6G |
3.0SMCJ12C | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMDJ12CA-AT/TR13 vs 3.0SMCJ12C |
SMDJ12CA-HRAT7 | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ12CA-AT/TR13 vs SMDJ12CA-HRAT7 |
SMDJ12CA-T500 | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ12CA-AT/TR13 vs SMDJ12CA-T500 |
3.0SMCJ12CATR-A | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMDJ12CA-AT/TR13 vs 3.0SMCJ12CATR-A |
SMDJ12CA | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | BrightKing Inc | SMDJ12CA-AT/TR13 vs SMDJ12CA |
SMDJ12CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMDJ12CA-AT/TR13 vs SMDJ12CAHV6G |
SMDJ12CA-T13 | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ12CA-AT/TR13 vs SMDJ12CA-T13 |
SMDJ12CAHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMDJ12CA-AT/TR13 vs SMDJ12CAHV7G |
SMDJ12C-C | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | SMDJ12CA-AT/TR13 vs SMDJ12C-C |