Part Details for SMDJ11CA-HRAT7 by Littelfuse Inc
Overview of SMDJ11CA-HRAT7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ11CA-HRAT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6777
|
Newark | Tvs 3Kw 11V 5%bi Do-214Ab Tr7 Rohs/ Tr |Littelfuse SMDJ11CA-HRAT7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.2800 / $15.0000 | Buy Now |
DISTI #
SMDJ11CA-HRAT7-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.6672 | Buy Now |
DISTI #
576-SMDJ11CA-HRAT7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 11V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$16.0000 | Order Now |
DISTI #
SMDJ11CA-HRAT7
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 11V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$15.0000 / $15.3000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 11V DO214AB (SMC) SMT T&R | 0 |
|
$27.8417 / $29.7906 | RFQ |
Part Details for SMDJ11CA-HRAT7
SMDJ11CA-HRAT7 CAD Models
SMDJ11CA-HRAT7 Part Data Attributes
|
SMDJ11CA-HRAT7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ11CA-HRAT7
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ11CA-HRAT7
This table gives cross-reference parts and alternative options found for SMDJ11CA-HRAT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ11CA-HRAT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ11CAJ | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | WeEn Semiconductor Co Ltd | SMDJ11CA-HRAT7 vs SMDJ11CAJ |
SMDJ11CAH | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ11CA-HRAT7 vs SMDJ11CAH |
SMDJ11C | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SMDJ11CA-HRAT7 vs SMDJ11C |
SMDJ11CAL-SMC-R | Trans Voltage Suppressor Diode, | Unisonic Technologies Co Ltd | SMDJ11CA-HRAT7 vs SMDJ11CAL-SMC-R |
3.0SMCJ11CA-GT3 | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMDJ11CA-HRAT7 vs 3.0SMCJ11CA-GT3 |
SMLJ11C-TP-HF | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMDJ11CA-HRAT7 vs SMLJ11C-TP-HF |
SMDJ11CAV6G | Transient Suppressor, | Taiwan Semiconductor | SMDJ11CA-HRAT7 vs SMDJ11CAV6G |
SMLJ11CAE3TR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMDJ11CA-HRAT7 vs SMLJ11CAE3TR |
SMDJ11CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMDJ11CA-HRAT7 vs SMDJ11CAHV6G |
SMDJ11C | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMDJ11CA-HRAT7 vs SMDJ11C |