Datasheets
SMDJ10CA by:

Trans Voltage Suppressor Diode,

Part Details for SMDJ10CA by YAGEO Corporation

Overview of SMDJ10CA by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMDJ10CA

SMDJ10CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMDJ10CA Part Data Attributes

SMDJ10CA YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SMDJ10CA YAGEO Corporation Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-11-05
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 12.3 V
Breakdown Voltage-Min 11.1 V
Breakdown Voltage-Nom 11.7 V
Clamping Voltage-Max 17 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard UL CERTIFIED
Rep Pk Reverse Voltage-Max 10 V
Reverse Current-Max 10 µA
Reverse Test Voltage 10 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for SMDJ10CA

This table gives cross-reference parts and alternative options found for SMDJ10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMDJ10CAHV6G Trans Voltage Suppressor Diode, Taiwan Semiconductor SMDJ10CA vs SMDJ10CAHV6G
SMDJ10CA-T13 Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices SMDJ10CA vs SMDJ10CA-T13
SMDJ10C-T13 Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices SMDJ10CA vs SMDJ10C-T13
MASMLJ10CTR Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMDJ10CA vs MASMLJ10CTR
MASMLJ10CE3 Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMDJ10CA vs MASMLJ10CE3
SMLJ10C Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMDJ10CA vs SMLJ10C
MASMLJ10C Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMDJ10CA vs MASMLJ10C
SMDJ10C-C Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Secos Corporation SMDJ10CA vs SMDJ10C-C
MVSMLJ10CE3 Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMDJ10CA vs MVSMLJ10CE3
MASMLJ10CE3TR Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMDJ10CA vs MASMLJ10CE3TR
Part Number Description Manufacturer Compare
3.0SMCJ10CA Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMDJ10CA vs 3.0SMCJ10CA
3.0SMCJ10CA Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMDJ10CA vs 3.0SMCJ10CA
SMDJ10CA Trans Voltage Suppressor Diode, Alpha & Omega Semiconductor SMDJ10CA vs SMDJ10CA
SMLJ10CA Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Bourns Inc SMDJ10CA vs SMLJ10CA
SMDJ10CAF1 Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd SMDJ10CA vs SMDJ10CAF1
3KSMC10CATGTRTB Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMDJ10CA vs 3KSMC10CATGTRTB
3.0SMCJ10C Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd SMDJ10CA vs 3.0SMCJ10C
SMLJ10CA Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Micro Commercial Components SMDJ10CA vs SMLJ10CA
3.0SMCJ10CA Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Diotec Semiconductor AG SMDJ10CA vs 3.0SMCJ10CA
SMDJ10CA Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Secos Corporation SMDJ10CA vs SMDJ10CA

SMDJ10CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDJ10CA by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDJ10CA by YAGEO Corporation

  • Please alert me when SMDJ10CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMDJ10CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDJ10CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMDJ10CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDJ10CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDJ10CA by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: