Part Details for SMDJ100A-T7 by Littelfuse Inc
Overview of SMDJ100A-T7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ100A-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9097
|
Newark | Tvs 3Kw 100V 5%uni Do-214Ab Tr07 Rohs/ Tr |Littelfuse SMDJ100A-T7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3800 / $0.5140 | Buy Now |
DISTI #
SMDJ100A-T7-ND
|
DigiKey | TVS DIODE 100VWM 162VC DO214AB Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3570 / $0.4562 | Buy Now |
DISTI #
576-SMDJ100A-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 100V 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.3610 / $0.8000 | Order Now |
DISTI #
SMDJ100A-T7
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 100V 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3640 / $0.4560 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 100V DO214AB (SMC) SMT T&R | 0 |
|
$0.6773 / $0.7789 | RFQ |
Part Details for SMDJ100A-T7
SMDJ100A-T7 CAD Models
SMDJ100A-T7 Part Data Attributes
|
SMDJ100A-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ100A-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ100A-T7
This table gives cross-reference parts and alternative options found for SMDJ100A-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ100A-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ100A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ100A-T7 vs SMLJ100A-H |
SMDJ100ACA | ProTek Devices | Check for Price | SMDJ100ACA | SMDJ100A-T7 vs SMDJ100ACA |
SMDJ100AHV7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMDJ100A-T7 vs SMDJ100AHV7G |
SMDJ100AF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Transient Suppressor, | SMDJ100A-T7 vs SMDJ100AF1 |
SMDJ100A-AT/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMDJ100A-T7 vs SMDJ100A-AT/TR13 |
SMLJ100-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMDJ100A-T7 vs SMLJ100-TP |
SMLJ100A-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ100A-T7 vs SMLJ100A-TP-HF |
SMDJ100AC | ProTek Devices | Check for Price | SMDJ100AC | SMDJ100A-T7 vs SMDJ100AC |