Part Details for SMDIJ02100XA00MT by Wima
Overview of SMDIJ02100XA00MT by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDIJ02100XA00MT
SMDIJ02100XA00MT CAD Models
SMDIJ02100XA00MT Part Data Attributes
|
SMDIJ02100XA00MT
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDIJ02100XA00MT
Wima
Film Capacitor, Polyphenylene Sulphide, 630V, 20% +Tol, 20% -Tol, 0.01uF, 5040,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 5040 | |
Terminal Finish | Tin (Sn) | |
Width | 10.2 mm |
Alternate Parts for SMDIJ02100XA00MT
This table gives cross-reference parts and alternative options found for SMDIJ02100XA00MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDIJ02100XA00MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDIJ02100V100MT | Film Capacitor, Polyphenylene Sulphide, 630V, 20% +Tol, 20% -Tol, 0.01uF, 5040, | Wima | SMDIJ02100XA00MT vs SMDIJ02100V100MT |
SMDIJ02100XA00MS00 | Film Capacitor, Polyphenylene Sulphide, 630V, 20% +Tol, 20% -Tol, 0.01uF, Surface Mount, 5040, CHIP, ROHS COMPLIANT | Wima | SMDIJ02100XA00MT vs SMDIJ02100XA00MS00 |