Part Details for SMDIG02150T200JM00 by Wima
Overview of SMDIG02150T200JM00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDIG02150T200JM00
SMDIG02150T200JM00 CAD Models
SMDIG02150T200JM00 Part Data Attributes
|
SMDIG02150T200JM00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDIG02150T200JM00
Wima
Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 0.015uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SMDIG02150T200JM00
This table gives cross-reference parts and alternative options found for SMDIG02150T200JM00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDIG02150T200JM00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDIG02150T200JS00 | Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 0.015uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Wima | SMDIG02150T200JM00 vs SMDIG02150T200JS00 |