There are no models available for this part yet.
Overview of SMDID02330KA00MQ00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for SMDID02330KA00MQ00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SMDID02330KA00MQ00TR-ND
|
DigiKey | SMD-PPS 0.033 F 100 VDC 4.8X3.3X Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7075 | Buy Now | |
DISTI #
505-SMDID02330KAMQ
|
Mouser Electronics | Film Capacitors SMD-PPS 0.033 uF 100 VDC 4.8x3.3x3 SC1812 RoHS: Compliant | 0 |
|
$0.6800 / $0.6900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks | 0 |
|
$1.3400 | Buy Now |
CAD Models for SMDID02330KA00MQ00 by Wima
Part Data Attributes for SMDID02330KA00MQ00 by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPHENYLENE SULPHIDE
|
Height
|
3 mm
|
JESD-609 Code
|
e3
|
Length
|
4.8 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 13 INCH
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.3 mm
|
Alternate Parts for SMDID02330KA00MQ00
This table gives cross-reference parts and alternative options found for SMDID02330KA00MQ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDID02330KA00MQ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDID02330KA00MR00 | Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Wima | SMDID02330KA00MQ00 vs SMDID02330KA00MR00 |
SMDID02330KA00MS00 | Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Wima | SMDID02330KA00MQ00 vs SMDID02330KA00MS00 |