Part Details for SMDID02100Y100KP by Wima
Overview of SMDID02100Y100KP by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDID02100Y100KP
SMDID02100Y100KP CAD Models
SMDID02100Y100KP Part Data Attributes
|
SMDID02100Y100KP
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDID02100Y100KP
Wima
Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.01uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SMD-PPS | |
Size Code | 2220 | |
Terminal Finish | Tin (Sn) | |
Width | 5.1 mm |
Alternate Parts for SMDID02100Y100KP
This table gives cross-reference parts and alternative options found for SMDID02100Y100KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDID02100Y100KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDID02100Y100KQ | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.01uF, 2220, | Wima | SMDID02100Y100KP vs SMDID02100Y100KQ |
SMDID02100QA00KR00 | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.01uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Wima | SMDID02100Y100KP vs SMDID02100QA00KR00 |
SMDID02100QA00KQ00 | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.01uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Wima | SMDID02100Y100KP vs SMDID02100QA00KQ00 |
SMDID02100QA00KQ | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.01uF, 2220, | Wima | SMDID02100Y100KP vs SMDID02100QA00KQ |
SMDID02100QA00KS00 | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.01uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Wima | SMDID02100Y100KP vs SMDID02100QA00KS00 |
SMDID02100QA00KP | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.01uF, 2220, | Wima | SMDID02100Y100KP vs SMDID02100QA00KP |