SMDIC03470QB00KP
Wima
Description: Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.47uF, 2220,

Overview of SMDIC03470QB00KP by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for SMDIC03470QB00KP by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMDIC03470QB00KP by Wima

SMDIC03470QB00KP
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
Height
4.5 mm
JESD-609 Code
e3
Length
5.7 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
140 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Size Code
2220
Terminal Finish
TIN
Width
5.1 mm
Want to compare parts?
  1. SMDIC03470QB00KP
    Wima
    Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.47uF, 2220,
    VS

Alternate Parts for SMDIC03470QB00KP

This table gives cross-reference parts and alternative options found for SMDIC03470QB00KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDIC03470QB00KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMDIC03470QB00KP00 Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Wima SMDIC03470QB00KP vs SMDIC03470QB00KP00
SMDIC03470QB00KQ00 Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Wima SMDIC03470QB00KP vs SMDIC03470QB00KQ00
SMDIC03470QB00KQ Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.47uF, 2220, Wima SMDIC03470QB00KP vs SMDIC03470QB00KQ
SMDIC03470Y200KP Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.47uF, 2220, Wima SMDIC03470QB00KP vs SMDIC03470Y200KP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDIC03470QB00KP by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDIC03470QB00KP by Wima

Select Manufacturer
Which Manufacturer of SMDIC03470QB00KP would you like to use for your alert(s)?
  • Please alert me when SMDIC03470QB00KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDIC03470QB00KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDIC03470QB00KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDIC03470QB00KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDIC03470QB00KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDIC03470QB00KP by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: