SMDCHGR1008-1R0J
3L Electronic Corporation
Description: General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008

Overview of SMDCHGR1008-1R0J by 3L Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SMDCHGR1008-1R0J by 3L Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMDCHGR1008-1R0J by 3L Electronic Corporation

SMDCHGR1008-1R0J
3L Electronic Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
3L ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
1.75 Ω
Inductance-Nom (L)
1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.37 A
Self Resonance Frequency
290 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
GOLD
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
35 MHz
Tolerance
5%
Want to compare parts?
  1. SMDCHGR1008-1R0J
    3L Electronic Corporation
    General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008
    VS

Alternate Parts for SMDCHGR1008-1R0J

This table gives cross-reference parts and alternative options found for SMDCHGR1008-1R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDCHGR1008-1R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KQ1008LTE1R0J General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 KOA Speer Electronics Inc SMDCHGR1008-1R0J vs KQ1008LTE1R0J
KQ1008LTD1R0J General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 KOA Speer Electronics Inc SMDCHGR1008-1R0J vs KQ1008LTD1R0J
FHW1008UC1R0JGB General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP Johanson Dielectrics Inc SMDCHGR1008-1R0J vs FHW1008UC1R0JGB
1008WWR-102J General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, API Delevan SMDCHGR1008-1R0J vs 1008WWR-102J
1008WW-102J General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, API Delevan SMDCHGR1008-1R0J vs 1008WW-102J
FHW1008UC1R0JGT General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP Johanson Dielectrics Inc SMDCHGR1008-1R0J vs FHW1008UC1R0JGT
RL-7700-4C-1R0J General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT Renco Electronics Inc SMDCHGR1008-1R0J vs RL-7700-4C-1R0J
1008WL102JB General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP American Technical Ceramics Corp SMDCHGR1008-1R0J vs 1008WL102JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDCHGR1008-1R0J by 3L Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDCHGR1008-1R0J by 3L Electronic Corporation

  • Please alert me when SMDCHGR1008-1R0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDCHGR1008-1R0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDCHGR1008-1R0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDCHGR1008-1R0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDCHGR1008-1R0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDCHGR1008-1R0J by 3L Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: