There are no models available for this part yet.
Overview of SMDCHGR0805-22NK by 3L Electronic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SMDCHGR0805-22NK by 3L Electronic Corporation
Part Data Attributes for SMDCHGR0805-22NK by 3L Electronic Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
3L ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.22 Ω
|
Inductance-Nom (L)
|
0.022 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Quality Factor-Min (at L-nom)
|
55
|
Rated Current-Max
|
0.5 A
|
Self Resonance Frequency
|
2600 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
10%
|
Alternate Parts for SMDCHGR0805-22NK
This table gives cross-reference parts and alternative options found for SMDCHGR0805-22NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDCHGR0805-22NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISC-0805-R022-K-G | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | SMDCHGR0805-22NK vs AISC-0805-R022-K-G |
LLQ2012-E22NK | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | SMDCHGR0805-22NK vs LLQ2012-E22NK |
KQ0805LTD22NK | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | SMDCHGR0805-22NK vs KQ0805LTD22NK |
AISC-0805L-R022M-K-S | General Fixed Inductor, 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | SMDCHGR0805-22NK vs AISC-0805L-R022M-K-S |
AISC-0805-R022M-K-G | General Fixed Inductor, 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | SMDCHGR0805-22NK vs AISC-0805-R022M-K-G |
AISC-0805L-R022M-K-T | General Fixed Inductor, 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | SMDCHGR0805-22NK vs AISC-0805L-R022M-K-T |
CI0805-R022-KBQ | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | SMDCHGR0805-22NK vs CI0805-R022-KBQ |
AISC-0805-R022M-K-S | General Fixed Inductor, 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | SMDCHGR0805-22NK vs AISC-0805-R022M-K-S |
AISC-0805-R022-K-S | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | SMDCHGR0805-22NK vs AISC-0805-R022-K-S |
AISC-0805L-R022-K-G | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | SMDCHGR0805-22NK vs AISC-0805L-R022-K-G |