Part Details for SMDA15-7-G by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of SMDA15-7-G by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDA15-7-G
SMDA15-7-G CAD Models
SMDA15-7-G Part Data Attributes
|
SMDA15-7-G
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMDA15-7-G
Sangdest Microelectronics (Nanjing) Co Ltd
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 7 Element, Silicon, LEAD FREE, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G8 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 16.7 V | |
Case Connection | ISOLATED | |
Configuration | COMMON BIPOLAR TERMINAL, 7 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 7 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA15-7-G
This table gives cross-reference parts and alternative options found for SMDA15-7-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA15-7-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA15-7-G | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 7 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | SMDA15-7-G vs SMDA15-7-G |
SMS15E3 | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | Microsemi Corporation | SMDA15-7-G vs SMS15E3 |
SMDA15-G | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | SMDA15-7-G vs SMDA15-G |
SMDA15 | Trans Voltage Suppressor Diode, 300W, Unidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | SMDA15-7-G vs SMDA15 |
SMDA15-7 | Trans Voltage Suppressor Diode, 300W, Bidirectional, 7 Element, Silicon, SO-8 | Sensitron Semiconductors | SMDA15-7-G vs SMDA15-7 |
SMDA15 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | Microsemi Corporation | SMDA15-7-G vs SMDA15 |
SMS15-LF | Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | SMDA15-7-G vs SMS15-LF |
SMDA15-G | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE, SO-8 | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA15-7-G vs SMDA15-G |
ESDA17SC6 | 300W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, SC-59, 6 PIN | STMicroelectronics | SMDA15-7-G vs ESDA17SC6 |