Part Details for SMDA12-6E3/TR13 by Microchip Technology Inc
Overview of SMDA12-6E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMDA12-6E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7261
|
Newark | Tvs Array 6 Line Uni-Dir, 300W (8/20Us), Stand-Off Voltage = 12V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SMDA12-6E3/TR13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
SMDA12-6E3/TR13-ND
|
DigiKey | TVS DIODE 12VWM 24VC 8-SO Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2600 | Buy Now |
DISTI #
SMDA12-6E3/TR13
|
Avnet Americas | TVS Array - Tape and Reel (Alt: SMDA12-6E3/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2200 / $1.3600 | Buy Now |
DISTI #
494-SMDA12-6E3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 6 line Uni-dir, 300W (8/20us), Stand-off voltage = 12V RoHS: Compliant | 0 |
|
$1.2300 / $1.2600 | Order Now |
DISTI #
SMDA12-6E3/TR13
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1400 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $2.5500 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2200 / $1.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2200 / $2.5500 | Buy Now |
Part Details for SMDA12-6E3/TR13
SMDA12-6E3/TR13 CAD Models
SMDA12-6E3/TR13 Part Data Attributes
|
SMDA12-6E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMDA12-6E3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 6 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SO-8 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMDA12-6E3/TR13
This table gives cross-reference parts and alternative options found for SMDA12-6E3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA12-6E3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA12-6/TR13 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 6 Element, Silicon | Microchip Technology Inc | SMDA12-6E3/TR13 vs SMDA12-6/TR13 |
SMDA12-6-LF-T7 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 6 Element, Silicon, SOP-8 | ProTek Devices | SMDA12-6E3/TR13 vs SMDA12-6-LF-T7 |
TVS006B12 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 6 Element, Silicon, SO-8 | KOA Speer Electronics Inc | SMDA12-6E3/TR13 vs TVS006B12 |