Part Details for SMDA05CN-5-T7-LF by ProTek Devices
Overview of SMDA05CN-5-T7-LF by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDA05CN-5-T7-LF
SMDA05CN-5-T7-LF CAD Models
SMDA05CN-5-T7-LF Part Data Attributes
|
SMDA05CN-5-T7-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMDA05CN-5-T7-LF
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 6 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON CATHODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |