Diodes
SMDA05C-5
Description: Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 6 Element, Silicon, MS-012AA, SOIC-8

Overview of SMDA05C-5 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMDA05C-5 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMDA05C-5 by Semtech Corporation

SMDA05C-5
Semtech Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
SEMTECH
Additional Feature
HIGH RELIABILITY, LOW LEAKAGE CURRENT
Breakdown Voltage-Min
6 V
Clamping Voltage-Max
9.8 V
Configuration
COMMON CATHODE, 6 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
300 W
Number of Elements
6
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMDA05C-5
    Semtech Corporation
    Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 6 Element, Silicon, MS-012AA, SOIC-8
    VS

Alternate Parts for SMDA05C-5

This table gives cross-reference parts and alternative options found for SMDA05C-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA05C-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMDA05CN-5.TB Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 6 Element, Silicon, MS-012AA, SOP-8 Semtech Corporation SMDA05C-5 vs SMDA05CN-5.TB
SMDA05C-5.TB Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 6 Element, Silicon, MS-012AA, SOIC-8 Semtech Corporation SMDA05C-5 vs SMDA05C-5.TB
Part Number Description Manufacturer Compare
SMDA05C-5.TB Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 6 Element, Silicon, MS-012AA, SOIC-8 Semtech Corporation SMDA05C-5 vs SMDA05C-5.TB
SMDA05CN-5 Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 6 Element, Silicon, MS-012AA, SOP-8 Semtech Corporation SMDA05C-5 vs SMDA05CN-5

Related Parts for SMDA05C-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDA05C-5 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDA05C-5 by Semtech Corporation

  • Please alert me when SMDA05C-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMDA05C-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDA05C-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMDA05C-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDA05C-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDA05C-5 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: