Part Details for SMDA03E3 by Microsemi Corporation
Overview of SMDA03E3 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDA03E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 8 |
|
$2.2500 | Buy Now |
|
Quest Components | 300 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE | 6 |
|
$2.2500 / $3.0000 | Buy Now |
Part Details for SMDA03E3
SMDA03E3 CAD Models
SMDA03E3 Part Data Attributes
|
SMDA03E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDA03E3
Microsemi Corporation
Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOD | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA03E3
This table gives cross-reference parts and alternative options found for SMDA03E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA03E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA03 | Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | Microsemi Corporation | SMDA03E3 vs SMDA03 |
SMDA03-7-G | Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Bidirectional, 7 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | SMDA03E3 vs SMDA03-7-G |