Part Details for SMDA03 by ProTek Devices
Overview of SMDA03 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDA03
SMDA03 CAD Models
SMDA03 Part Data Attributes
|
SMDA03
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMDA03
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 4 V | |
Clamping Voltage-Max | 10.9 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA03
This table gives cross-reference parts and alternative options found for SMDA03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA03E3 | Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon | Microchip Technology Inc | SMDA03 vs SMDA03E3 |
PLCDA03 | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SMDA03 vs PLCDA03 |
SMDA03-7 | Trans Voltage Suppressor Diode, 300W, Bidirectional, 7 Element, Silicon, SO-8 | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA03 vs SMDA03-7 |
SMDA03-LF | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SMDA03 vs SMDA03-LF |