Diodes
SMDA03
Description: Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8

Overview of SMDA03 by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMDA03 by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMDA03 by ProTek Devices

SMDA03
ProTek Devices
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PROTEK DEVICES
Part Package Code
SOD
Package Description
PLASTIC, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
ProTek Devices
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Min
4 V
Clamping Voltage-Max
10.9 V
Configuration
SEPARATE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
4
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
3.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMDA03
    ProTek Devices
    Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8
    VS

Alternate Parts for SMDA03

This table gives cross-reference parts and alternative options found for SMDA03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMDA03E3 Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon Microchip Technology Inc SMDA03 vs SMDA03E3
Part Number Description Manufacturer Compare
SMDA03-7 Trans Voltage Suppressor Diode, 300W, Bidirectional, 7 Element, Silicon, SO-8 Sangdest Microelectronics (Nanjing) Co Ltd SMDA03 vs SMDA03-7
SMDA03E3 Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon Microchip Technology Inc SMDA03 vs SMDA03E3

Related Parts for SMDA03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDA03 by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDA03 by ProTek Devices

  • Please alert me when SMDA03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMDA03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDA03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMDA03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDA03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDA03 by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: