Part Details for SMD7.3FKI6800/100/10 by Wima
Overview of SMD7.3FKI6800/100/10 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMD7.3FKI6800/100/10
SMD7.3FKI6800/100/10 CAD Models
SMD7.3FKI6800/100/10 Part Data Attributes
|
SMD7.3FKI6800/100/10
Wima
Buy Now
Datasheet
|
Compare Parts:
SMD7.3FKI6800/100/10
Wima
CAP,PPS (POLYPHENYLENE-SULPHIDE),6.8MF,100VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2939 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 6800 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 4.5 mm | |
Length | 7.3 mm | |
Manufacturer Series | SMD7.3FKI | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SMD 7.3 FKI | |
Size Code | 2939 | |
Width | 10 mm |