Part Details for SMD50452.2/63/20BPD=330MM by Wima
Overview of SMD50452.2/63/20BPD=330MM by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMD50452.2/63/20BPD=330MM
SMD50452.2/63/20BPD=330MM CAD Models
SMD50452.2/63/20BPD=330MM Part Data Attributes
|
SMD50452.2/63/20BPD=330MM
Wima
Buy Now
Datasheet
|
Compare Parts:
SMD50452.2/63/20BPD=330MM
Wima
CAP,MET POLYESTER (MYLAR),2.2UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5045 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tolerance, Consult Factory | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 12.7 mm | |
Manufacturer Series | SMD5045 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | SMD 5045 | |
Size Code | 5045 | |
Width | 11.5 mm |
Alternate Parts for SMD50452.2/63/20BPD=330MM
This table gives cross-reference parts and alternative options found for SMD50452.2/63/20BPD=330MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD50452.2/63/20BPD=330MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC12.7225M63B31TV44 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, 5045, | KEMET Corporation | SMD50452.2/63/20BPD=330MM vs MMC12.7225M63B31TV44 |
F160YR225M063A | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, SURFACE MOUNT, 5045, CHIP, ROHS COMPLIANT | KEMET Corporation | SMD50452.2/63/20BPD=330MM vs F160YR225M063A |
MMC12.7225M63B31TR24 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, 5045, | KEMET Corporation | SMD50452.2/63/20BPD=330MM vs MMC12.7225M63B31TR24 |
MMC12.7225M63B31BULK | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, 5045, | KEMET Corporation | SMD50452.2/63/20BPD=330MM vs MMC12.7225M63B31BULK |