SMD2920B110TF/60
YAGEO Corporation
Description: PTC Resettable Fuse, 0.12ohm, Surface Mount, CHIP

Overview of SMD2920B110TF/60 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for SMD2920B110TF/60 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 65AK0530
Newark Pptc Reset Fuse, Smd, 60Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Smd2920 Series, Voltage Rating:60Vdc, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:0.5S, Current Rating Max:20A Rohs Compliant: Yes |Yageo SMD2920B110TF/60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3000
  • 1 $0.1100
  • 10 $0.1100
  • 25 $0.1100
  • 50 $0.1100
  • 100 $0.1100
  • 250 $0.1100
$0.1100 Buy Now
DISTI # 65AK0347
Newark Pptc Reset Fuse, Smd, 60Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Smd2920 Series, Voltage Rating:60Vdc, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:0.5S, Current Rating Max:20A Rohs Compliant: Yes |Yageo SMD2920B110TF/60 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1950
  • 5,000 $0.1840
  • 10,000 $0.1610
  • 20,000 $0.1430
  • 30,000 $0.1320
  • 50,000 $0.1200
$0.1200 / $0.1950 Buy Now

CAD Models for SMD2920B110TF/60 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMD2920B110TF/60 by YAGEO Corporation

SMD2920B110TF/60
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
RMIN AT 23 DEG CEL
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.4 mm
Package Length
7.98 mm
Package Style
SMT
Package Width
5.44 mm
Packing Method
TR, 7 INCH
Reference Standard
CUL; TUV; UL
Resistance
0.12 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
OVERCURRENT PROTECTION
Working Voltage
60 V
Want to compare parts?
  1. SMD2920B110TF/60
    YAGEO Corporation
    PTC Resettable Fuse, 0.12ohm, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMD2920B110TF/60 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMD2920B110TF/60 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SMD2920B110TF/60 would you like to use for your alert(s)?
  • Please alert me when SMD2920B110TF/60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMD2920B110TF/60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMD2920B110TF/60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMD2920B110TF/60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMD2920B110TF/60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMD2920B110TF/60 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: