Part Details for SMD2920B030TF by YAGEO Corporation
Overview of SMD2920B030TF by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for SMD2920B030TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0525
|
Newark | Pptc Reset Fuse, Smd, 60Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Smd2920 Series, Voltage Rating:60Vdc, Holding Current:300Ma, Trip Current:600Ma, Time To Trip:3S, Current Rating Max:10A Rohs Compliant: Yes |Yageo SMD2920B030TF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$0.1100 | Buy Now |
DISTI #
65AK0342
|
Newark | Pptc Reset Fuse, Smd, 60Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Smd2920 Series, Voltage Rating:60Vdc, Holding Current:300Ma, Trip Current:600Ma, Time To Trip:3S, Current Rating Max:10A Rohs Compliant: Yes |Yageo SMD2920B030TF RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1840 | Buy Now |
DISTI #
13-SMD2920B030TFCT-ND
|
DigiKey | PTC RESET FUSE 60V 300MA 2920 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.1123 / $0.3500 | Buy Now |
DISTI #
65AK0525
|
Avnet Americas | PTC Resettable Fuse 60V 10A 2-Pin 2920 T/R - Product that comes on tape, but is not reeled (Alt: 65AK0525) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Ammo Pack | 1500 Partner Stock |
|
$0.2270 / $0.3220 | Buy Now |
DISTI #
SMD2920B030TF
|
Avnet Americas | PTC Resettable Fuse 60V 10A 2-Pin 2920 T/R - Tape and Reel (Alt: SMD2920B030TF) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMD2920B030TF
|
Mouser Electronics | Resettable Fuses - PPTC 60V 0.3A PPTC SMD 2920 RoHS: Compliant | 0 |
|
$0.1140 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0934 | Buy Now |
Part Details for SMD2920B030TF
SMD2920B030TF CAD Models
SMD2920B030TF Part Data Attributes
|
SMD2920B030TF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD2920B030TF
YAGEO Corporation
PTC Resettable Fuse, 0.6ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.15 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |