Part Details for SMD2824-N0.015/20/63VDCREEL330 by Wima
Overview of SMD2824-N0.015/20/63VDCREEL330 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMD2824-N0.015/20/63VDCREEL330
SMD2824-N0.015/20/63VDCREEL330 CAD Models
SMD2824-N0.015/20/63VDCREEL330 Part Data Attributes
|
SMD2824-N0.015/20/63VDCREEL330
Wima
Buy Now
Datasheet
|
Compare Parts:
SMD2824-N0.015/20/63VDCREEL330
Wima
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2824
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SMD2824-N0.015/20/63VDCREEL330
This table gives cross-reference parts and alternative options found for SMD2824-N0.015/20/63VDCREEL330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD2824-N0.015/20/63VDCREEL330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD-PET28240.015/20/63VDC | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Wima | SMD2824-N0.015/20/63VDCREEL330 vs SMD-PET28240.015/20/63VDC |
SMD-PET28240.015/20/63VDCBP180 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Wima | SMD2824-N0.015/20/63VDCREEL330 vs SMD-PET28240.015/20/63VDCBP180 |