Datasheets
SMD24LHE-TP by: Micro Commercial Components

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon,

Part Details for SMD24LHE-TP by Micro Commercial Components

Overview of SMD24LHE-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for SMD24LHE-TP

SMD24LHE-TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMD24LHE-TP Part Data Attributes

SMD24LHE-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SMD24LHE-TP Micro Commercial Components Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.47 V
JESD-30 Code R-PDSO-F2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 500 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for SMD24LHE-TP

This table gives cross-reference parts and alternative options found for SMD24LHE-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD24LHE-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B240AE-13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN Diodes Incorporated SMD24LHE-TP vs B240AE-13
SR24WT/R13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN PanJit Semiconductor SMD24LHE-TP vs SR24WT/R13
CMMSH2-40 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SOD-123F, 2 PIN Central Semiconductor Corp SMD24LHE-TP vs CMMSH2-40
TSCDA24-XX-RG70 Rectifier Diode, Taitron Components Inc SMD24LHE-TP vs TSCDA24-XX-RG70
SS24AF5 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMD24LHE-TP vs SS24AF5
SMD24PL-TP Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SMD24LHE-TP vs SMD24PL-TP
RB068L-40DD Rectifier Diode, ROHM Semiconductor SMD24LHE-TP vs RB068L-40DD
B240LW-F Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, Viking Tech Corp SMD24LHE-TP vs B240LW-F
SK24AE Rectifier Diode, Surge Components Inc SMD24LHE-TP vs SK24AE
SS24LHRUG Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor SMD24LHE-TP vs SS24LHRUG

SMD24LHE-TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMD24LHE-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMD24LHE-TP by Micro Commercial Components

  • Please alert me when SMD24LHE-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMD24LHE-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMD24LHE-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMD24LHE-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMD24LHE-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMD24LHE-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: