-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD220PL-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 2A SOD123FL Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14184 In Stock |
|
$0.0563 / $0.4000 | Buy Now |
DISTI #
833-SMD220PL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 105Vrms 150Vrrm 2.0A 50A 1.68W .90Vf RoHS: Compliant | 8665 |
|
$0.0560 / $0.3700 | Buy Now |
DISTI #
V36:1790_21670726
|
Arrow Electronics | Diode Schottky 200V 2A 2-Pin SOD-123FL T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2328 | Americas - 300000 |
|
$0.0539 / $0.0641 | Buy Now |
|
Future Electronics | Schottky BarrierDiodes150 to 200 Volts RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 42500Reel |
|
$0.0546 / $0.0614 | Buy Now |
DISTI #
65669946
|
Verical | Diode Schottky 200V 2A 2-Pin SOD-123FL T/R Min Qty: 10000 Package Multiple: 2500 | Americas - 1340000 |
|
$0.0330 | Buy Now |
DISTI #
82432900
|
Verical | Diode Schottky 200V 2A 2-Pin SOD-123FL T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2328 | Americas - 300000 |
|
$0.0539 / $0.0641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD220PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMD220PL-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMD220PL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD220PL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMR2U-02TR13TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SMD220PL-TP vs CMR2U-02TR13TIN/LEAD |
CDBM2200-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SMD220PL-TP vs CDBM2200-HF |
ES2DALH | Taiwan Semiconductor | $0.1724 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA, 2 PIN | SMD220PL-TP vs ES2DALH |
ES2DFSHM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SMD220PL-TP vs ES2DFSHM2G |
CDBMT2200-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SMD220PL-TP vs CDBMT2200-HF |
B2200W-F | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | SMD220PL-TP vs B2200W-F |
FM203L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | SMD220PL-TP vs FM203L-T |
S2D-TM4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SMD220PL-TP vs S2D-TM4G |
SS220LWHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | SMD220PL-TP vs SS220LWHRVG |
ES2DAF-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SMD220PL-TP vs ES2DAF-TR3G |