There are no models available for this part yet.
Overview of SMD210HE-TP-HF by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMD210HE-TP-HF by Micro Commercial Components
Part Data Attributes for SMD210HE-TP-HF by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.85 V
|
JESD-30 Code
|
R-PDSO-F2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
500 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for SMD210HE-TP-HF
This table gives cross-reference parts and alternative options found for SMD210HE-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD210HE-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2100L-SMC-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | SMD210HE-TP-HF vs MBR2100L-SMC-R |
RB068MM100TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SC-109B, 2 PIN | ROHM Semiconductor | SMD210HE-TP-HF vs RB068MM100TR |
MBR2100L-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SMD210HE-TP-HF vs MBR2100L-SMB-R |
MBR2100G-SMC-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | SMD210HE-TP-HF vs MBR2100G-SMC-R |
S210F2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SMD210HE-TP-HF vs S210F2 |
SD1206S100S2R0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Kyocera AVX Components | SMD210HE-TP-HF vs SD1206S100S2R0 |
DS210W | Rectifier Diode, | Rectron Semiconductor | SMD210HE-TP-HF vs DS210W |
SS210WF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SMD210HE-TP-HF vs SS210WF-HF |
S210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SMD210HE-TP-HF vs S210 |
DS210W-T | Rectifier Diode, | Rectron Semiconductor | SMD210HE-TP-HF vs DS210W-T |