Part Details for SMD20425 by MACOM
Overview of SMD20425 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Part Details for SMD20425
SMD20425 CAD Models
SMD20425 Part Data Attributes
|
SMD20425
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMD20425
MACOM
Variable Capacitance Diode, 4.9pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 12 V | |
Diode Capacitance Ratio-Min | 1.8 | |
Diode Capacitance-Nom | 4.9 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 350 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | HYPERABRUPT |