SMD2016P030TF
Description: PTC Resettable Fuse, 2.3ohm,

Overview of SMD2016P030TF by Polytronics Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMD2016P030TF by Polytronics Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMD2016P030TF by Polytronics Technology Corp

SMD2016P030TF
Polytronics Technology Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
POLYTRONICS TECHNOLOGY CORP
Reach Compliance Code
unknown
JESD-609 Code
e3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.25 mm
Package Length
5.44 mm
Package Width
4.43 mm
Reference Standard
TUV, UL
Resistance
2.3 Ω
Resistor Type
PTC RESETTABLE FUSE
Terminal Finish
MATTE TIN
Working Voltage
60 V
Want to compare parts?
  1. SMD2016P030TF
    Polytronics Technology Corp
    PTC Resettable Fuse, 2.3ohm,
    VS

Related Parts for SMD2016P030TF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMD2016P030TF by Polytronics Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMD2016P030TF by Polytronics Technology Corp

Select Manufacturer
Which Manufacturer of SMD2016P030TF would you like to use for your alert(s)?
  • Please alert me when SMD2016P030TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMD2016P030TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMD2016P030TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMD2016P030TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMD2016P030TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMD2016P030TF by Polytronics Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: