Part Details for SMD201010.5KFT by Tzai Yuan Enterprise Co Ltd
Overview of SMD201010.5KFT by Tzai Yuan Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMD201010.5KFT
SMD201010.5KFT CAD Models
SMD201010.5KFT Part Data Attributes
|
SMD201010.5KFT
Tzai Yuan Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMD201010.5KFT
Tzai Yuan Enterprise Co Ltd
Fixed Resistor, 0.5W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TZAI YUAN ENTERPRISE CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | SMD2010(F) | |
Number of Terminals | 2 | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMD2010(F) | |
Size Code | 2010 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |