-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD200F/24-2920-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-20VC | Rochester Electronics LLC | CY7C429 - FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28 | |
XEL4012-920NEB | Coilcraft Inc | General Purpose Inductor, | |
XEL4012-920 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2360
|
Newark | Fuse, Resettable Ptc, 24Vdc, 2A, Smd, Thermistor Mounting:Smd, Product Range:Polyswitch Smd Series... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1584 |
|
$0.2550 / $0.5590 | Buy Now |
DISTI #
94W9488
|
Newark | Smd |Littelfuse SMD200F/24-2920-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMD200F/24-2920-2CT-ND
|
DigiKey | PTC RESET FUSE 24V 2A 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
239 In Stock |
|
$0.2333 / $0.6300 | Buy Now |
DISTI #
650-SMD200F/2429202
|
Mouser Electronics | Resettable Fuses - PPTC 125 mOhms 40 A 24 VDC - 40 C+ 85 C RoHS: Compliant | 6618 |
|
$0.2870 / $0.5300 | Buy Now |
DISTI #
E02:0323_06609907
|
Arrow Electronics | PTC Resettable Fuse 2A(hold) 4A(trip) 24VDC 40A 1.5W 5s 0.05Ohm SMD Solder Pad 2920 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Date Code: 2446 | Europe - 4000 |
|
$0.2852 | Buy Now |
DISTI #
V72:2272_18211936
|
Arrow Electronics | PTC Resettable Fuse 2A(hold) 4A(trip) 24VDC 40A 1.5W 5s 0.05Ohm SMD Solder Pad 2920 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2105 Container: Cut Strips | Americas - 3913 |
|
$0.2505 / $0.5126 | Buy Now |
|
Future Electronics | 24V 2 A Ih Surface Mount Polymeric PTC Resettable Fuse - SMD-2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Future Electronics | 24V 2 A Ih Surface Mount Polymeric PTC Resettable Fuse - SMD-2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
87661260
|
Verical | PTC Resettable Fuse 2A(hold) 4A(trip) 24VDC 40A 1.5W 5s 0.05Ohm SMD Solder Pad 2920 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2446 | Americas - 4000 |
|
$0.2854 | Buy Now |
DISTI #
55833569
|
Verical | PTC Resettable Fuse 2A(hold) 4A(trip) 24VDC 40A 1.5W 5s 0.05Ohm SMD Solder Pad 2920 T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2105 | Americas - 3913 |
|
$0.2505 / $0.3961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD200F/24-2920-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD200F/24-2920-2
Littelfuse Inc
PTC Resettable Fuse
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |