Part Details for SMD1812P075TF/24 by Pulse Electronics Corporation
Overview of SMD1812P075TF/24 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SMD1812P075TF/24
SMD1812P075TF/24 CAD Models
SMD1812P075TF/24 Part Data Attributes
|
SMD1812P075TF/24
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD1812P075TF/24
Pulse Electronics Corporation
PTC Thermistor, 24V, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | MINIMUM RESISTANCE IS 0.11 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |
Alternate Parts for SMD1812P075TF/24
This table gives cross-reference parts and alternative options found for SMD1812P075TF/24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD1812P075TF/24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD1812P075TF/24 | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Polytronics Technology Corp | SMD1812P075TF/24 vs SMD1812P075TF/24 |