Part Details for SMD0503/427.000MHZ50/50/0+50/6PF by PETERMANN-TECHNIK GmbH
Overview of SMD0503/427.000MHZ50/50/0+50/6PF by PETERMANN-TECHNIK GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for SMD0503/427.000MHZ50/50/0+50/6PF
SMD0503/427.000MHZ50/50/0+50/6PF CAD Models
SMD0503/427.000MHZ50/50/0+50/6PF Part Data Attributes
|
SMD0503/427.000MHZ50/50/0+50/6PF
PETERMANN-TECHNIK GmbH
Buy Now
Datasheet
|
Compare Parts:
SMD0503/427.000MHZ50/50/0+50/6PF
PETERMANN-TECHNIK GmbH
Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PETERMANN-TECHNIK GMBH | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT-CUT; TR | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |