Part Details for SMD03025/412.000MHZ10/15/-10+60/6PF by PETERMANN-TECHNIK GmbH
Overview of SMD03025/412.000MHZ10/15/-10+60/6PF by PETERMANN-TECHNIK GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD1E6B06DPLT | Texas Instruments | Single-Channel ESD in 0201 Package With 6pF Capacitance and 6V Breakdown 2-X2SON -40 to 125 | |
TPD1E6B06DPLR | Texas Instruments | Single-Channel ESD in 0201 Package With 6pF Capacitance and 6V Breakdown 2-X2SON -40 to 125 |
Part Details for SMD03025/412.000MHZ10/15/-10+60/6PF
SMD03025/412.000MHZ10/15/-10+60/6PF CAD Models
SMD03025/412.000MHZ10/15/-10+60/6PF Part Data Attributes
|
SMD03025/412.000MHZ10/15/-10+60/6PF
PETERMANN-TECHNIK GmbH
Buy Now
Datasheet
|
Compare Parts:
SMD03025/412.000MHZ10/15/-10+60/6PF
PETERMANN-TECHNIK GmbH
Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PETERMANN-TECHNIK GMBH | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES |