Part Details for SMD-PET28240.01/20/250VDC by Wima
Overview of SMD-PET28240.01/20/250VDC by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KR355LD72E564KH01L | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% | |
KC355LD72E564KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% | |
KR355LD72E564KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% |
Part Details for SMD-PET28240.01/20/250VDC
SMD-PET28240.01/20/250VDC CAD Models
SMD-PET28240.01/20/250VDC Part Data Attributes
|
SMD-PET28240.01/20/250VDC
Wima
Buy Now
Datasheet
|
Compare Parts:
SMD-PET28240.01/20/250VDC
Wima
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.01uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SMD-PET28240.01/20/250VDC
This table gives cross-reference parts and alternative options found for SMD-PET28240.01/20/250VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD-PET28240.01/20/250VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD-PET28240.01/20/250VDCBP330 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.01uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Wima | SMD-PET28240.01/20/250VDC vs SMD-PET28240.01/20/250VDCBP330 |