SMD-PET18120.015/5/250REEL
Wima
Description: Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.015uF, 1812,

Overview of SMD-PET18120.015/5/250REEL by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX121BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 120ohm POWRTRN
BLM15PX181SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 180ohm POWRTRN
BLM21HE802SN1L Murata Manufacturing Co Ltd FB SMD 0805inch 8000ohm NONAUTO

CAD Models for SMD-PET18120.015/5/250REEL by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMD-PET18120.015/5/250REEL by Wima

SMD-PET18120.015/5/250REEL
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 1812
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
4 mm
JESD-609 Code
e3
Length
4.8 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Size Code
1812
Terminal Finish
Tin (Sn)
Width
3.3 mm
Want to compare parts?
  1. SMD-PET18120.015/5/250REEL
    Wima
    Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.015uF, 1812,
    VS

Alternate Parts for SMD-PET18120.015/5/250REEL

This table gives cross-reference parts and alternative options found for SMD-PET18120.015/5/250REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD-PET18120.015/5/250REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMDTF02150KB00JP Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.015uF, 1812, Wima SMD-PET18120.015/5/250REEL vs SMDTF02150KB00JP
SMDTF02150KB00JQ Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.015uF, 1812, Wima SMD-PET18120.015/5/250REEL vs SMDTF02150KB00JQ
SMD-PET18120.015/5/250BP Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.015uF, 1812, Wima SMD-PET18120.015/5/250REEL vs SMD-PET18120.015/5/250BP
SMDTF02150X200JR Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.015uF, 1812, Wima SMD-PET18120.015/5/250REEL vs SMDTF02150X200JR
SMDTF02150KB00JS00 Film Capacitor, Polyethylene Terephthalate, 250V, 0.015uF, 1812 Wima SMD-PET18120.015/5/250REEL vs SMDTF02150KB00JS00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMD-PET18120.015/5/250REEL by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMD-PET18120.015/5/250REE... by Wima

  • Please alert me when SMD-PET18120.015/5/250REE... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMD-PET18120.015/5/250REE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMD-PET18120.015/5/250REE... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMD-PET18120.015/5/250REE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMD-PET18120.015/5/250REE....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMD-PET18120.015/5/250REEL by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: