Part Details for SMD-2020J by Engineered Components Co
Overview of SMD-2020J by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SMD-2020J
SMD-2020J CAD Models
SMD-2020J Part Data Attributes:
|
SMD-2020J
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
SMD-2020J
Engineered Components Co
Passive Delay Line, 1-Func, 10-Tap, True Output, 0.200 INCH HEIGHT, J LEAD, SMT, DIP-14/13
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | SOIC | |
Package Description | SOJ, | |
Pin Count | 14/13 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MEETS MIL-D-23859; IMPEDANCE TOL. 10%; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | |
JESD-30 Code | R-XDSO-J13 | |
Length | 20.32 mm | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 200 Ω | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 20 ns | |
Width | 7.112 mm |