Part Details for SMCJLCE130ATRE3 by Microsemi Corporation
Overview of SMCJLCE130ATRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJLCE130ATRE3
SMCJLCE130ATRE3 CAD Models
SMCJLCE130ATRE3 Part Data Attributes
|
SMCJLCE130ATRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJLCE130ATRE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 209 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJLCE130ATRE3
This table gives cross-reference parts and alternative options found for SMCJLCE130ATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJLCE130ATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ130A-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | SMCJLCE130ATRE3 vs SMCJ130A-E3/9AT |
SMCJ130AHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJLCE130ATRE3 vs SMCJ130AHE3_A/I |
SMCJ130A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJLCE130ATRE3 vs SMCJ130A |
MXLSMCJLCE130A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJLCE130ATRE3 vs MXLSMCJLCE130A |
SMCJ130A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | SMCJLCE130ATRE3 vs SMCJ130A |
SMCJ130A-E3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | SMCJLCE130ATRE3 vs SMCJ130A-E3/57T |
SMCJ5661A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMCJLCE130ATRE3 vs SMCJ5661A/TR13 |
MSMCJLCE130AE3 | Microchip Technology Inc | $4.4808 | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJLCE130ATRE3 vs MSMCJLCE130AE3 |
SMCJ130A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJLCE130ATRE3 vs SMCJ130A |