Part Details for SMCJ90CAHM3/H by Vishay Intertechnologies
Overview of SMCJ90CAHM3/H by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ90CAHM3/H
SMCJ90CAHM3/H CAD Models
SMCJ90CAHM3/H Part Data Attributes
|
SMCJ90CAHM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ90CAHM3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ90CAHM3/H
This table gives cross-reference parts and alternative options found for SMCJ90CAHM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ90CAHM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ90CA | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | SMCJ90CAHM3/H vs SMCJ90CA |
SMCJ90CA | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | Semtech Corporation | SMCJ90CAHM3/H vs SMCJ90CA |
SMCJ90CA | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | EIC Semiconductor Inc | SMCJ90CAHM3/H vs SMCJ90CA |
SMCJ90CA | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | World Products Inc | SMCJ90CAHM3/H vs SMCJ90CA |
SMCJ90CA-M3/57T | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ90CAHM3/H vs SMCJ90CA-M3/57T |
SMCJ90CA | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMCJ90CAHM3/H vs SMCJ90CA |
SMCJ90CA-H | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMCJ90CAHM3/H vs SMCJ90CA-H |
SMCJ90CA-E3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ90CAHM3/H vs SMCJ90CA-E3/57T |
SMCJ90CA-M3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ90CAHM3/H vs SMCJ90CA-M3/9AT |
SMCJ90CA | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | SMCJ90CAHM3/H vs SMCJ90CA |